357-039-457-103

Heilind Number:EDA357-039-457-103
Manufacturer:EDAC
Manufacturer Number:357-039-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-457-103

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 39 positions, it provides ample connectivity for your circuit boards. The contact material, a robust Copper Alloy, guarantees reliable signal transmission. Its .156 inch pitch and .2 inch row spacing offer precise alignment, while the right-angle mount orientation allows for easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in our product for seamless board-to-board connections in your electronic systems.