357-039-457-104

Heilind Number:EDA357-039-457-104
Manufacturer:EDAC
Manufacturer Number:357-039-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-457-104

Detailed Description

Introducing the 357-039-457-104 Card Edge Connector, a versatile and essential component for seamless PCB connectivity. This sleek black connector features a single row design with 39 copper alloy contact positions, ensuring reliable power and data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance for peace of mind in any application. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient board-to-board connectivity in tight spaces. The right angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Trust in the 357-039-457-104 to deliver superior performance and connectivity for your electronic projects.