357-039-457-112

Heilind Number:EDA357-039-457-112
Manufacturer:EDAC
Manufacturer Number:357-039-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-457-112

Detailed Description

Introducing our cutting-edge Card Edge Connector, featuring a sleek black design that seamlessly integrates into any PCB setup. Engineered for optimal performance, this connector boasts a high amperage rating of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and fire resistance. With a single row layout and 39 gold-plated copper alloy contacts, it guarantees efficient signal transmission with minimal interference. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Designed for versatility, its right-angle mount orientation saves space and facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project. Explore the full range of features and benefits in our Products category, under Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Elevate your connectivity solutions with our premium Card Edge Connector.