357-039-457-158

Heilind Number:EDA357-039-457-158
Manufacturer:EDAC
Manufacturer Number:357-039-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-457-158

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and protection. With a single row layout and a pitch of .156 inches, it offers seamless integration on your board. The 39 copper alloy contact positions provide efficient power transmission at an amperage of 5A, perfect for demanding applications. Its right-angle mount orientation and row spacing of .2 inches offer versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in its quality and performance to enhance your connectivity solutions. Upgrade today with our Card Edge Connector.