357-039-457-168

Heilind Number:EDA357-039-457-168
Manufacturer:EDAC
Manufacturer Number:357-039-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-457-168

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless PCB connectivity. Expertly designed for optimal performance, this connector boasts a sleek black finish and is built to handle an amperage of 5A. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in all applications. With a single row layout and 39 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its right-angle mount orientation makes it versatile for various installation requirements. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for both standard and challenging environments. Trust in this Card Edge Connector for seamless and secure board-to-board connections in your electronic projects.