357-039-457-178

Heilind Number:EDA357-039-457-178
Manufacturer:EDAC
Manufacturer Number:357-039-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-457-178

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, SKU 357-039-457-178. Designed for seamless integration on PCBs, this black connector boasts a single row layout with 39 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material and .156-inch pitch deliver reliable performance, while the .2-inch row spacing allows for easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it ideal for use in various electronic systems. Upgrade your connectivity solutions with this high-quality Card Edge Connector.