357-039-458-102

Heilind Number:EDA357-039-458-102
Manufacturer:EDAC
Manufacturer Number:357-039-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-458-102

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless PCB connectivity in a wide range of applications. Crafted with precision and durability in mind, this connector boasts a sleek black design that adds a touch of sophistication to any electronic setup. With an amperage rating of 5A, it ensures reliable power transmission without compromising on safety. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees robustness and fire resistance, while the copper alloy contact material guarantees optimal conductivity. Featuring a single row configuration with 39 positions, a pitch of .156 inches, and a row spacing of .2 inches, this connector allows for efficient and secure board-to-board connections. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Trust in our Card Edge Connector for superior performance and longevity in your electronic projects.