357-039-458-103

Heilind Number:EDA357-039-458-103
Manufacturer:EDAC
Manufacturer Number:357-039-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-458-103

Detailed Description

Introducing our Card Edge Connector ( 357-039-458-103), a vital component for seamless board-to-board PCB connections. With its sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and reliability. Featuring a single row with 39 positions, each contact is made of high-quality Copper Alloy for optimal conductivity. The .156 inch pitch and .2 inch row spacing allow for easy installation, with a right-angle mount orientation for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project requiring secure and efficient interconnection. Upgrade your PCB assembly with this essential connector, available now in our extensive product lineup.