357-039-458-108

Heilind Number:EDA357-039-458-108
Manufacturer:EDAC
Manufacturer Number:357-039-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-458-108

Detailed Description

Introducing our premium Card Edge Connector, designed for seamless and efficient board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row configuration and a total of 39 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity and long-lasting performance. Perfect for applications requiring a 5A amperage and a pitch of .156 inches, this connector is suitable for a wide range of industries. Its right-angle mount orientation allows for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is built to withstand even the most demanding environments. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.