357-039-458-168

Heilind Number:EDA357-039-458-168
Manufacturer:EDAC
Manufacturer Number:357-039-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-458-168

Detailed Description

Introducing our cutting-edge Card Edge Connector, SKU 357-039-458-168, designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row layout, it boasts 39 positions for versatile connections. The contact material, Copper Alloy, guarantees excellent conductivity. Its .156-inch pitch and .2-inch row spacing offer optimal signal transmission. Engineered for convenience, this connector is designed for right-angle mounting, fitting perfectly into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your electronic projects. Elevate your connectivity experience with this essential component.