357-039-458-178

Heilind Number:EDA357-039-458-178
Manufacturer:EDAC
Manufacturer Number:357-039-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-458-178

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless and reliable PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both high performance and safety. With a single row design and 39 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Perfect for space-saving applications, its right angle mount orientation allows for efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial use. Trust in its superior quality and performance for all your board-to-board PCB connection needs. Elevate your electronic projects with this essential component.