357-039-459-101

Heilind Number:EDA357-039-459-101
Manufacturer:EDAC
Manufacturer Number:357-039-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-459-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB integration in a variety of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and durable connectivity. With a sleek black finish, it not only looks professional but also stands out in any assembly. Featuring a single row design with 39 positions, it offers ample space for optimal signal transmission. The Copper Alloy contacts guarantee efficient power delivery, rated for up to 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Its right-angle mount orientation allows for flexible PCB layout, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in the quality and performance of our Card Edge Connector for your next project.