357-039-459-102

Heilind Number:EDA357-039-459-102
Manufacturer:EDAC
Manufacturer Number:357-039-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-459-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector ( 357-039-459-102). Designed for optimal performance, this black connector features a single row configuration with 39 positions, allowing for seamless board-to-board connections. Engineered with precision, it boasts a contact material of copper alloy and a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers convenient integration into your PCB assembly. Its right-angle mount orientation further facilitates easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in this connector to deliver efficient and secure connectivity, meeting the highest standards of performance and durability.