357-039-459-104

Heilind Number:EDA357-039-459-104
Manufacturer:EDAC
Manufacturer Number:357-039-459-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-459-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only meets stringent safety standards but also offers durability for long-term use. Featuring 39 positions in a single row, it provides ample connectivity options for your applications. The contact material, Copper Alloy, ensures reliable and low-resistance connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of operating environments, from -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Its right-angle mount orientation adds versatility to installation options. Trust in the quality and efficiency of our Card Edge Connector for your connectivity needs.