357-039-459-107

Heilind Number:EDA357-039-459-107
Manufacturer:EDAC
Manufacturer Number:357-039-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-459-107

Detailed Description

Upgrade your PCB connectivity with the 357-039-459-107 Card Edge Connector. This sleek and durable connector, in a sleek black color, offers a high amperage rating of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 rated Thermoplastic Polyester, it guarantees safety and performance. With a single row design and 39 positions, it provides ample connectivity options. The copper alloy contacts ensure optimal signal transfer. Featuring a .156 inch pitch and .2 inch row spacing, it allows for precise and secure mating. Its right angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this top-of-the-line Card Edge Connector.