357-039-459-108

Heilind Number:EDA357-039-459-108
Manufacturer:EDAC
Manufacturer Number:357-039-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-459-108

Detailed Description

Introducing our sleek and reliable Card Edge Connector, designed for seamless integration in your electronic PCB assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety in operation. The black color adds a touch of sophistication to your setup. With a single row configuration and 39 positions, it offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its right-angle mount orientation further enhances versatility. Trust in our Card Edge Connector for efficient and long-lasting performance in your projects.