357-039-459-112

Heilind Number:EDA357-039-459-112
Manufacturer:EDAC
Manufacturer Number:357-039-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-459-112

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, this connector offers both durability and safety. Its copper alloy contacts ensure optimal conductivity, while the 39 positions and single row configuration cater to a wide range of connectivity needs. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation allows for flexible installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for even the most demanding environments. Trust in this high-quality connector for efficient and secure PCB connections in your electronic projects.