357-039-501-101

Heilind Number:EDA357-039-501-101
Manufacturer:EDAC
Manufacturer Number:357-039-501-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-501-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision, this connector ensures seamless performance with a current rating of 5A. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. Featuring a single row configuration with 39 positions, it offers ample connectivity options. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. With a straight mount orientation, it facilitates hassle-free assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your PCB connections with this essential component.