357-039-501-102

Heilind Number:EDA357-039-501-102
Manufacturer:EDAC
Manufacturer Number:357-039-501-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-501-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 39 positions in a single row for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. Crafted with copper alloy contacts, it guarantees efficient power transfer at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, installation is quick and hassle-free. Its straight mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your setup with this essential component.