357-039-501-103

Heilind Number:EDA357-039-501-103
Manufacturer:EDAC
Manufacturer Number:357-039-501-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-501-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-501-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. Each of its 39 positions features reliable Copper Alloy contacts, capable of delivering a stable amperage of 5 A. With a single row configuration and a pitch of .156 inches, it ensures precise alignment and efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component in any electronics assembly project. Trust in this connector for secure and dependable board-to-board connections.