357-039-501-107

Heilind Number:EDA357-039-501-107
Manufacturer:EDAC
Manufacturer Number:357-039-501-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-501-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-501-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transfer with an amperage of 5 A. Its Copper Alloy contacts and .156-inch pitch guarantee secure connections, while the single-row design with 39 positions offers ample space for your components. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. With a straight mount orientation and convenient row spacing of .2 inches, installation is a breeze. Elevate your PCB design with this essential component, a must-have in the world of connectivity.