357-039-501-168

Heilind Number:EDA357-039-501-168
Manufacturer:EDAC
Manufacturer Number:357-039-501-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-501-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-501-168

Detailed Description

Enhance connectivity within your circuitry with this sophisticated Card Edge Connector. Crafted with precision, it boasts a sleek black design, blending seamlessly with any setup. Engineered for optimal performance, this connector features a single row layout, housing 39 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity standards with this essential component for any PCB setup.