357-039-505-101

Heilind Number:EDA357-039-505-101
Manufacturer:EDAC
Manufacturer Number:357-039-505-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-505-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, meticulously crafted for optimal signal transmission. Its sleek black design seamlessly integrates into any assembly, while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability even in harsh environments. With a single row layout and a total of 39 positions, this connector offers ample connectivity options for your board-to-board applications. The Copper Alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, guarantee stable and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of industrial settings. Upgrade your electronic systems with this essential component, a testament to quality and performance in the realm of PCB connectors.