357-039-505-107

Heilind Number:EDA357-039-505-107
Manufacturer:EDAC
Manufacturer Number:357-039-505-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-505-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-505-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. This essential component, designed for optimal performance, features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 39 positions, it offers seamless integration for various PCB applications. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector guarantees stability even in challenging environments. Its .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.