357-039-505-178

Heilind Number:EDA357-039-505-178
Manufacturer:EDAC
Manufacturer Number:357-039-505-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-505-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-505-178

Detailed Description

Enhance connectivity in your electronic systems with this sleek Black Card Edge Connector. Engineered for optimal performance, it ensures secure and efficient power transfer, with a 5A amperage capacity. Constructed from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting reliability even in demanding environments. Featuring a single row design with 39 positions and a .156-inch pitch, it facilitates seamless integration on your PCBs. The copper alloy contact material offers superior conductivity, while the -40 to 105°C operating temperature range ensures consistent functionality. Perfect for various applications, this connector is a essential component for any electronics project.