357-039-521-103

Heilind Number:EDA357-039-521-103
Manufacturer:EDAC
Manufacturer Number:357-039-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-521-103

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, designed for seamless integration in electronics assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. The connector is optimized for high-performance with a current rating of 5 A, ensuring robust power transmission. Its Copper Alloy contacts provide efficient signal transfer, while the .156-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. With a single row layout accommodating 39 positions, this connector is perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Trust in this essential component for seamless and secure PCB connectivity in your projects.