357-039-521-158

Heilind Number:EDA357-039-521-158
Manufacturer:EDAC
Manufacturer Number:357-039-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-521-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-521-158

Detailed Description

Enhance board-to-board connectivity with this Card Edge Connector in sleek black. Designed for high performance, it can handle up to 5A of power. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design and 39 positions, it allows for precise and efficient connections. The copper alloy contacts and .156-inch pitch guarantee reliable signal transmission. Suitable for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105°C. Perfect for a variety of electronic applications, this connector is a must-have for any PCB assembly project.