357-039-525-104

Heilind Number:EDA357-039-525-104
Manufacturer:EDAC
Manufacturer Number:357-039-525-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-525-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless communication in electronic devices. Designed with precision, this connector boasts a single row of 39 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability in any application. The copper alloy contact material and a pitch of .156 inches offer optimal conductivity, while the black housing adds a sleek aesthetic touch. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in our Card Edge Connector for seamless board-to-board connectivity in your electronic projects.