357-039-525-107

Heilind Number:EDA357-039-525-107
Manufacturer:EDAC
Manufacturer Number:357-039-525-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-525-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 39 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in sleek black, offers both reliability and aesthetics. Engineered for optimal conductivity, the connectors boast Copper Alloy contacts and a pitch of .156 inches. With a 5A amperage rating and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in this connector for secure and stable board-to-board connections. Its straight mount orientation and .2-inch row spacing further enhance versatility, making it a valuable component in your engineering projects. Explore the full range of connectors to find the perfect fit for your needs.