357-039-525-108

Heilind Number:EDA357-039-525-108
Manufacturer:EDAC
Manufacturer Number:357-039-525-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-525-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a robust amperage of 5 A, making it ideal for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures durability and safety. With a single row configuration and 39 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for a variety of projects, this connector is a must-have in any PCB assembly setup.