357-039-525-112

Heilind Number:EDA357-039-525-112
Manufacturer:EDAC
Manufacturer Number:357-039-525-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-525-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-525-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 39 positions, it offers ample space for seamless PCB connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing enable easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Trust in its straight mount orientation for secure positioning, making it an essential component in your PCB assembly projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.