357-039-525-158

Heilind Number:EDA357-039-525-158
Manufacturer:EDAC
Manufacturer Number:357-039-525-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-525-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-525-158

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row housing with 39 positions, making it ideal for various PCB applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in demanding settings. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector delivers efficient performance even in harsh environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for professionals in need of secure board-to-board connections. Explore the full range of PCB connectors to complete your setup with ease.