357-039-525-178

Heilind Number:EDA357-039-525-178
Manufacturer:EDAC
Manufacturer Number:357-039-525-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-525-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-525-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. The connector boasts a single row layout with 39 positions, offering ample space for seamless board-to-board connections. Crafted from robust Copper Alloy, the contacts guarantee secure and efficient power transmission, with a maximum amperage of 5 A. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, while the straight mount orientation ensures a neat and organized setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional seeking top-quality components. Elevate your connectivity game with this essential device, perfect for a wide range of applications in the industry.