357-039-527-104

Heilind Number:EDA357-039-527-104
Manufacturer:EDAC
Manufacturer Number:357-039-527-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-527-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 39 positions, ensuring efficient data transfer. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, offers excellent conductivity while the black color adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, it provides a secure and stable connection. Whether you're working on industrial machinery or electronic devices, this connector, rated for 5A, is ideal for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and reliable in various environments. Upgrade your connectivity solutions with this essential component.