357-039-527-108

Heilind Number:EDA357-039-527-108
Manufacturer:EDAC
Manufacturer Number:357-039-527-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-527-108

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for high performance, it boasts a 5A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 39 positions, it ensures seamless board-to-board connections. Crafted with precision, the Copper Alloy contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer optimal connectivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your PCB assembly with this essential component.