357-039-527-112

Heilind Number:EDA357-039-527-112
Manufacturer:EDAC
Manufacturer Number:357-039-527-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-527-112

Detailed Description

Enhance connectivity and efficiency with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features 39 positions in a single row, ensuring optimal functionality in various electronic applications. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability under extreme conditions, with an operating temperature range of -40 to 105 °C. Contact points made of Copper Alloy offer superior conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate secure connections. Engineered for straight mount orientation, this connector is a versatile solution for board-to-board PCB connections, essential for seamless electronic systems integration. Elevate your projects with this essential component.