357-039-527-158

Heilind Number:EDA357-039-527-158
Manufacturer:EDAC
Manufacturer Number:357-039-527-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-527-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-527-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Black. Engineered for efficiency, this connector ensures seamless power transmission with an amperage rating of 5 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. Featuring a single row design with 39 positions, it offers ample space for connections. The .156-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it's ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore more in our PCB Connectors range.