357-039-527-168

Heilind Number:EDA357-039-527-168
Manufacturer:EDAC
Manufacturer Number:357-039-527-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-527-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-527-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row layout with 39 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester. The contact material is Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Suitable for a wide range of applications, this connector has an amperage rating of 5A and can withstand operating temperatures ranging from -40 to 105 °C. Its straight mount orientation makes installation easy and efficient. Upgrade your board-to-board connections with this essential component.