357-039-531-101

Heilind Number:EDA357-039-531-101
Manufacturer:EDAC
Manufacturer Number:357-039-531-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-531-101

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless integration in your electronic systems. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance in demanding environments. Featuring a single row design with 39 positions and a pitch of .156 inches, it offers efficient board-to-board connectivity. The straight mount orientation and compact .2-inch row spacing make it easy to install and space-saving. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its high-quality construction to meet your connectivity needs with precision and durability.