357-039-531-107

Heilind Number:EDA357-039-531-107
Manufacturer:EDAC
Manufacturer Number:357-039-531-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-531-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-531-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, perfect for seamless board-to-board PCB integration. Designed for optimal performance, this connector features 39 positions in a single row, ensuring efficient signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The sleek black design adds a professional touch to your assemblies, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component.