357-039-531-112

Heilind Number:EDA357-039-531-112
Manufacturer:EDAC
Manufacturer Number:357-039-531-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-531-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with 39 positions, ensuring optimal connectivity for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in harsh industrial environments. The copper alloy contact material and a pitch of .156 inches deliver efficient signal transmission, while the black housing adds a sleek finish to your PCB assembly. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility and durability for a wide range of applications. Trust in its quality to power your connections seamlessly.