357-039-531-158

Heilind Number:EDA357-039-531-158
Manufacturer:EDAC
Manufacturer Number:357-039-531-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-531-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-531-158

Detailed Description

Enhance connectivity on your circuit board with this high-quality Card Edge Connector. Designed for efficiency and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 39 positions, it offers ample space for seamless integration. The contact material, crafted from durable Copper Alloy, ensures optimal conductivity. Operating at temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Its .156-inch pitch and .2-inch row spacing facilitate easy installation. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.