357-039-531-168

Heilind Number:EDA357-039-531-168
Manufacturer:EDAC
Manufacturer Number:357-039-531-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-531-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-531-168

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The single-row design with 39 positions and a pitch of .156 inches offers seamless integration on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for secure and efficient board-to-board connections in your projects.