357-039-541-103

Heilind Number:EDA357-039-541-103
Manufacturer:EDAC
Manufacturer Number:357-039-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Black. Designed for efficient power transmissions, it boasts a 5A amperage capacity, making it ideal for various industrial applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in any environment. With a single row layout and 39 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in extreme conditions. Upgrade your PCB setups with this essential component.