357-039-541-158

Heilind Number:EDA357-039-541-158
Manufacturer:EDAC
Manufacturer Number:357-039-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-541-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-541-158

Detailed Description

Upgrade your PCB connections with this durable and high-performing Card Edge Connector. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With a single row layout and a total of 39 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its pitch of .156 inches and row spacing of .2 inches provide precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional, this Card Edge Connector is a must-have for your electronic projects.