357-039-541-168

Heilind Number:EDA357-039-541-168
Manufacturer:EDAC
Manufacturer Number:357-039-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-541-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-541-168

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector in sleek black. Delivering a robust performance, this connector boasts a 5A amperage capacity, perfect for power-hungry applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and copper alloy contact material, it guarantees efficient and reliable data transmission. Featuring 39 positions with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.