357-039-545-107

Heilind Number:EDA357-039-545-107
Manufacturer:EDAC
Manufacturer Number:357-039-545-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-545-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a single row design and 39 copper alloy contact positions, it offers reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing guarantee precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for easy installation and secure connectivity, making it a vital component in your electronic projects.