357-039-545-178

Heilind Number:EDA357-039-545-178
Manufacturer:EDAC
Manufacturer Number:357-039-545-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-545-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-545-178

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 39 positions, ensuring optimal compatibility for your project. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts, guaranteeing reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The sleek black color adds a touch of sophistication to your setup. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast. Operating smoothly in temperatures ranging from -40 to 105 °C, it is built to withstand various operating conditions. Upgrade your connectivity solutions with this high-quality Card Edge Connector.