357-039-547-107

Heilind Number:EDA357-039-547-107
Manufacturer:EDAC
Manufacturer Number:357-039-547-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-547-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 39 positions, ensuring optimal performance. Crafted with durability in mind, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contacts constructed from Copper Alloy. The pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in a temperature range of -40 to 105 °C, it guarantees reliability in various environments. The sleek black color adds a professional touch, while the straight mount orientation offers flexibility in setup. Trust in this high-quality connector for efficient board-to-board connections in your projects.