357-039-547-158

Heilind Number:EDA357-039-547-158
Manufacturer:EDAC
Manufacturer Number:357-039-547-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-547-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-547-158

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also meets stringent safety standards. With a single row layout and 39 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable and efficient transmission of signals. This connector's .156-inch pitch and .2-inch row spacing allow for easy and precise assembly. Whether you're a DIY enthusiast or a professional, the straight mount orientation makes installation a breeze. Operating seamlessly in temperature ranges from -40 to 105°C, it's suitable for various environments. Elevate your PCB connectivity with this essential component.